
WD15F5C7AT7SU | |
|---|---|
DigiKey Part Number | 2899-WD15F5C7AT7SU-ND |
Manufacturer | |
Manufacturer Product Number | WD15F5C7AT7SU |
Description | WD15F5C7AT7SU |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱3,564.66400 | ₱17,823.32 |
| 10 | ₱3,499.15800 | ₱34,991.58 |
| 25 | ₱3,437.22600 | ₱85,930.65 |
| 50 | ₱3,207.36300 | ₱160,368.15 |
| 100 | ₱3,154.95900 | ₱315,495.90 |
| 250 | ₱3,103.74600 | ₱775,936.50 |
| 500 | ₱2,960.82600 | ₱1,480,413.00 |

