
AK-DR-PS24 | |
|---|---|
DigiKey Part Number | AK-DR-PS24-ND |
Manufacturer | |
Manufacturer Product Number | AK-DR-PS24 |
Description | AC/DC DIN RAIL SUPPLY 24V 20W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | - | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE | |
Minimum Load Required | - |

