24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-24.000-10-1015-M

DigiKey Part Number
3997-C1E-24.000-10-1015-MTR-ND - Tape & Reel (TR)
3997-C1E-24.000-10-1015-MCT-ND - Cut Tape (CT)
3997-C1E-24.000-10-1015-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-24.000-10-1015-M
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-24.000-10-1015-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱46.33000₱463.30
25₱43.82880₱1,095.72
50₱42.00660₱2,100.33
100₱40.27370₱4,027.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱38.08580₱9,521.45
500₱36.50892₱18,254.46
750₱35.61804₱26,713.53
1,250₱34.52662₱43,158.28
1,750₱33.82644₱59,196.27
2,500₱33.09980₱82,749.50
Manufacturers Standard Package