
C3E-30.000-8-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-30.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-30.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-30.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-30.000-8-2050-A-X1-R |
Description | CRYSTAL 30MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-30.000-8-2050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱33.82400 | ₱338.24 |
| 25 | ₱31.99040 | ₱799.76 |
| 50 | ₱30.66820 | ₱1,533.41 |
| 100 | ₱29.39980 | ₱2,939.98 |
| 250 | ₱27.80032 | ₱6,950.08 |
| 500 | ₱26.64982 | ₱13,324.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.54695 | ₱25,546.95 |
| 2,000 | ₱24.49054 | ₱48,981.08 |
| 3,000 | ₱23.89305 | ₱71,679.15 |
| 5,000 | ₱23.16150 | ₱115,807.50 |
| 7,000 | ₱22.69187 | ₱158,843.09 |
| 10,000 | ₱22.20477 | ₱222,047.70 |
| 12,000 | ₱21.95996 | ₱263,519.52 |
| 24,000 | ₱21.05383 | ₱505,291.92 |
| 25,000 | ₱21.00167 | ₱525,041.75 |

