
C3E-25.000-8-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-25.000-8-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-25.000-8-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-25.000-8-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-8-1015-X-R |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-25.000-8-1015-X-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.56900 | ₱225.69 |
| 25 | ₱21.31880 | ₱532.97 |
| 50 | ₱20.43760 | ₱1,021.88 |
| 100 | ₱19.59200 | ₱1,959.20 |
| 250 | ₱18.52956 | ₱4,632.39 |
| 500 | ₱17.76258 | ₱8,881.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.02713 | ₱17,027.13 |
| 2,000 | ₱16.32266 | ₱32,645.32 |
| 3,000 | ₱15.92427 | ₱47,772.81 |
| 5,000 | ₱15.43619 | ₱77,180.95 |
| 7,000 | ₱15.12306 | ₱105,861.42 |
| 10,000 | ₱14.79812 | ₱147,981.20 |

