


S2A33025-100.000-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-100.000-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-100.000-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-100.000-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-100.000-P-X-M |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-100.000-P-X-M Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK2APAF1-100.0000T | Abracon LLC | 993 | 535-AK2APAF1-100.0000TCT-ND | ₱316.21000 | Parametric Equivalent |
| OSCLP100M-3.3I/S22-25 | YIC | 15 | 3155-OSCLP100M-3.3I/S22-25CT-ND | ₱304.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.93000 | ₱220.93 |
| 10 | ₱191.87000 | ₱1,918.70 |
| 25 | ₱181.43680 | ₱4,535.92 |
| 50 | ₱173.93360 | ₱8,696.68 |
| 100 | ₱166.74000 | ₱16,674.00 |
| 250 | ₱157.69556 | ₱39,423.89 |
| 500 | ₱152.15620 | ₱76,078.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱144.95125 | ₱144,951.25 |
| 2,000 | ₱138.97928 | ₱277,958.56 |
| 3,000 | ₱135.60309 | ₱406,809.27 |

