


S2A33025-156.250-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-156.250-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-156.250-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-156.250-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-156.250-P-X-M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-156.250-P-X-M Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK2APAF1-156.2500T | Abracon LLC | 20 | 535-AK2APAF1-156.2500TCT-ND | ₱326.93000 | Parametric Equivalent |
| OBERDLLTNY-156.250000 | Taitien | 88 | 1664-OBERDLLTNY-156.250000-ND | ₱300.13000 | Parametric Equivalent |
| OSCLP156.25M-3.3I/S22-25 | YIC | 23 | 3155-OSCLP156.25M-3.3I/S22-25CT-ND | ₱304.90000 | Parametric Equivalent |
| UX2521D0156.250000 | Diodes Incorporated | 348 | 31-UX2521D0156.250000CT-ND | ₱413.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱273.93000 | ₱273.93 |
| 10 | ₱238.14000 | ₱2,381.40 |
| 25 | ₱225.21800 | ₱5,630.45 |
| 50 | ₱215.90440 | ₱10,795.22 |
| 100 | ₱206.98390 | ₱20,698.39 |
| 250 | ₱195.76228 | ₱48,940.57 |
| 500 | ₱194.06750 | ₱97,033.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱179.94998 | ₱179,949.98 |
| 2,000 | ₱172.54136 | ₱345,082.72 |
| 3,000 | ₱168.35301 | ₱505,059.03 |

