
AK5358AET | |
|---|---|
DigiKey Part Number | 974-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5358AET |
Description | IC ADC 24BIT 8K-96K 16TSSOP |
Customer Reference | |
Detailed Description | ADC 24 b 8k ~ 96k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK5358AET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

