
A1391SEHLT-T | |
|---|---|
DigiKey Part Number | 620-1031-2-ND - Tape & Reel (TR) 620-1031-1-ND - Cut Tape (CT) 620-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1391SEHLT-T |
Description | SEN HALL EFT ANLG VOLT 6-MLP/DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | A1391SEHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 5 | ₱63.95600 | ₱319.78 |
| 10 | ₱60.74100 | ₱607.41 |
| 25 | ₱57.00120 | ₱1,425.03 |
| 50 | ₱54.42880 | ₱2,721.44 |
| 100 | ₱52.07050 | ₱5,207.05 |
| 500 | ₱47.34702 | ₱23,673.51 |
| 1,000 | ₱45.58969 | ₱45,589.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.09911 | ₱129,297.33 |
| 6,000 | ₱41.69493 | ₱250,169.58 |
| 9,000 | ₱40.92832 | ₱368,354.88 |




