
A19303LUBATN-FPHE | |
|---|---|
DigiKey Part Number | 620-A19303LUBATN-FPHETR-ND - Tape & Reel (TR) 620-A19303LUBATN-FPHECT-ND - Cut Tape (CT) 620-A19303LUBATN-FPHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A19303LUBATN-FPHE |
Description | ABS DIRECTION/SPEED SENSOR IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.37000 | ₱189.37 |
| 5 | ₱169.00200 | ₱845.01 |
| 10 | ₱161.50000 | ₱1,615.00 |
| 25 | ₱152.51960 | ₱3,812.99 |
| 50 | ₱146.37400 | ₱7,318.70 |
| 100 | ₱140.74640 | ₱14,074.64 |
| 500 | ₱129.43192 | ₱64,715.96 |
| 1,000 | ₱125.36942 | ₱125,369.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱117.80881 | ₱471,235.24 |

