Magnetic Hall Effect Magnet Open Collector 2-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19350LUBATN-FBE

DigiKey Part Number
620-A19350LUBATN-FBETR-ND - Tape & Reel (TR)
620-A19350LUBATN-FBECT-ND - Cut Tape (CT)
620-A19350LUBATN-FBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A19350LUBATN-FBE
Description
SENSOR HALL OPEN COLLECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Magnet Open Collector 2-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hall Effect
Output Type
Open Collector
Actuator Material
Magnet
Termination Style
-
Frequency
3.9 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,955
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱169.12000₱169.12
5₱150.78000₱753.90
10₱143.99200₱1,439.92
25₱135.84560₱3,396.14
50₱130.30740₱6,515.37
100₱125.22170₱12,522.17
500₱115.00654₱57,503.27
1,000₱111.20307₱111,203.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱104.51427₱418,057.08
Manufacturers Standard Package