
A4985SETTR-T | |
|---|---|
DigiKey Part Number | 620-A4985SETTR-TTR-ND - Tape & Reel (TR) 620-A4985SETTR-TCT-ND - Cut Tape (CT) 620-A4985SETTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4985SETTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4985SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.64600 | ₱1,156.46 |
| 25 | ₱105.73680 | ₱2,643.42 |
| 100 | ₱94.83340 | ₱9,483.34 |
| 250 | ₱89.63228 | ₱22,408.07 |
| 500 | ₱86.49756 | ₱43,248.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱82.62483 | ₱123,937.25 |
| 3,000 | ₱80.72995 | ₱242,189.85 |
| 4,500 | ₱79.78072 | ₱359,013.24 |
| 7,500 | ₱78.72963 | ₱590,472.22 |


