
A19302PUBATN-FAE | |
|---|---|
DigiKey Part Number | 620-A19302PUBATN-FAE-ND |
Manufacturer | |
Manufacturer Product Number | A19302PUBATN-FAE |
Description | 2-WIRE ABS DIRECTION AND SPEED S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5.2V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.15000 | ₱113.15 |
| 5 | ₱100.40200 | ₱502.01 |
| 10 | ₱95.63700 | ₱956.37 |
| 25 | ₱89.99200 | ₱2,249.80 |
| 50 | ₱86.15700 | ₱4,307.85 |
| 100 | ₱82.63160 | ₱8,263.16 |
| 500 | ₱75.55228 | ₱37,776.14 |
| 4,000 | ₱68.28614 | ₱273,144.56 |
| 8,000 | ₱66.25384 | ₱530,030.72 |

