
A5984GESTR-T | |
|---|---|
DigiKey Part Number | 620-1786-2-ND - Tape & Reel (TR) 620-1786-1-ND - Cut Tape (CT) 620-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5984GESTR-T |
Description | IC MTR DRVR BIPOLAR 8V-40V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱97.18600 | ₱971.86 |
| 25 | ₱88.65800 | ₱2,216.45 |
| 100 | ₱79.28490 | ₱7,928.49 |
| 250 | ₱74.80908 | ₱18,702.27 |
| 500 | ₱72.11266 | ₱36,056.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱68.78025 | ₱103,170.38 |
| 3,000 | ₱67.14997 | ₱201,449.91 |
| 4,500 | ₱66.33354 | ₱298,500.93 |
| 7,500 | ₱65.42862 | ₱490,714.65 |














