
A6217KEJTR-1-J | |
|---|---|
DigiKey Part Number | 620-A6217KEJTR-1-JTR-ND - Tape & Reel (TR) 620-A6217KEJTR-1-JCT-ND - Cut Tape (CT) 620-A6217KEJTR-1-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6217KEJTR-1-J |
Description | IC LED DRVR RGLTR PWM 1.5A 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱63.36100 | ₱633.61 |
| 25 | ₱57.47760 | ₱1,436.94 |
| 100 | ₱51.01050 | ₱5,101.05 |
| 250 | ₱47.92584 | ₱11,981.46 |
| 500 | ₱46.06550 | ₱23,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱43.76647 | ₱65,649.71 |
| 3,000 | ₱42.64197 | ₱127,925.91 |
| 4,500 | ₱42.07869 | ₱189,354.11 |
| 7,500 | ₱41.45458 | ₱310,909.35 |
| 10,500 | ₱41.08995 | ₱431,444.48 |

