Parametric Equivalent

A6274KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1805-2-ND - Tape & Reel (TR) 620-1805-1-ND - Cut Tape (CT) 620-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6274KLPTR-T |
Description | IC LED DRVR LIN PWM 60MA 20TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 60mA 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.67000 | ₱122.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₱60.04288 | ₱720,514.56 |


