Parametric Equivalent

A80602KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-2041-2-ND - Tape & Reel (TR) 620-2041-1-ND - Cut Tape (CT) 620-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80602KESJSR-1 |
Description | IC LED DRVR CTRL PWM 140MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.05V ~ 4.45V | |
Current - Output / Channel | 140mA | |
Frequency | 200kHz ~ 2.15MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱124.40000 | ₱1,244.00 |
| 25 | ₱113.81200 | ₱2,845.30 |
| 100 | ₱102.19970 | ₱10,219.97 |
| 250 | ₱96.66396 | ₱24,165.99 |
| 500 | ₱93.32676 | ₱46,663.38 |
| 1,000 | ₱90.57912 | ₱90,579.12 |
| 2,500 | ₱87.67832 | ₱219,195.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱85.52442 | ₱513,146.52 |


