A80602KESJSR-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 6,000
Unit Price: ₱166.74000
Datasheet
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80602KESJSR-1

DigiKey Part Number
620-2041-2-ND - Tape & Reel (TR)
620-2041-1-ND - Cut Tape (CT)
620-2041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A80602KESJSR-1
Description
IC LED DRVR CTRL PWM 140MA 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
4.05V ~ 4.45V
Current - Output / Channel
140mA
Frequency
200kHz ~ 2.15MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱166.74000₱166.74
10₱124.40000₱1,244.00
25₱113.81200₱2,845.30
100₱102.19970₱10,219.97
250₱96.66396₱24,165.99
500₱93.32676₱46,663.38
1,000₱90.57912₱90,579.12
2,500₱87.67832₱219,195.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱85.52442₱513,146.52
Manufacturers Standard Package