Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8586KEJTR-T-2

DigiKey Part Number
620-A8586KEJTR-T-2TR-ND - Tape & Reel (TR)
620-A8586KEJTR-T-2CT-ND - Cut Tape (CT)
620-A8586KEJTR-T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8586KEJTR-T-2
Description
IC REG BUCK ADJ 3.5A 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,240
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱81.22600₱812.26
25₱73.93720₱1,848.43
100₱65.91590₱6,591.59
250₱62.08208₱15,520.52
500₱59.77390₱29,886.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱56.92146₱85,382.19
3,000₱55.52581₱166,577.43
4,500₱54.82689₱246,721.01
7,500₱54.05226₱405,391.95
10,500₱53.59971₱562,796.96
Manufacturers Standard Package