Multiphase Motor Driver Analog, I2C, PWM 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89301GESSR

DigiKey Part Number
620-A89301GESSRTR-ND - Tape & Reel (TR)
620-A89301GESSRCT-ND - Cut Tape (CT)
620-A89301GESSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89301GESSR
Description
THREE PHASE FOC BLDC MOTOR CONTR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Analog, I2C, PWM 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A89301GESSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,892
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱154.23000₱154.23
5₱137.20400₱686.02
10₱130.95000₱1,309.50
25₱123.48280₱3,087.07
50₱118.37340₱5,918.67
100₱113.70480₱11,370.48
500₱104.31730₱52,158.65
1,000₱100.82172₱100,821.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱91.20738₱547,244.28
Manufacturers Standard Package