Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37010LLZATR-050B5

DigiKey Part Number
620-ACS37010LLZATR-050B5TR-ND - Tape & Reel (TR)
620-ACS37010LLZATR-050B5CT-ND - Cut Tape (CT)
620-ACS37010LLZATR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37010LLZATR-050B5
Description
CURRENT SENSOR HE 50A 6-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
450kHz
Linearity
-
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
1.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width), 6 Leads
Supplier Device Package
6-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,012
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱228.08000₱228.08
5₱204.13800₱1,020.69
10₱195.20500₱1,952.05
25₱184.55720₱4,613.93
50₱177.29220₱8,864.61
100₱170.64050₱17,064.05
500₱157.25488₱78,627.44
1,000₱154.88955₱154,889.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱142.29294₱426,878.82
Manufacturers Standard Package