
ACS711KEXLT-15AB-T | |
|---|---|
DigiKey Part Number | 620-1483-2-ND - Tape & Reel (TR) 620-1483-1-ND - Cut Tape (CT) 620-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711KEXLT-15AB-T |
Description | CURRENT SEN HE/OL 15.5A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15.5A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS711KEXLT-15AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 90mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 5 | ₱53.47600 | ₱267.38 |
| 10 | ₱50.79600 | ₱507.96 |
| 25 | ₱47.61600 | ₱1,190.40 |
| 50 | ₱45.42480 | ₱2,271.24 |
| 100 | ₱43.41790 | ₱4,341.79 |
| 500 | ₱39.39470 | ₱19,697.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱36.34059 | ₱54,510.88 |
| 3,000 | ₱35.06344 | ₱105,190.32 |
| 4,500 | ₱34.36617 | ₱154,647.76 |
| 7,500 | ₱33.53626 | ₱251,521.95 |
| 10,500 | ₱33.01804 | ₱346,689.42 |
| 15,000 | ₱32.49195 | ₱487,379.25 |












