
ACS724LLCTR-50AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724LLCTR-50AB-TTR-ND - Tape & Reel (TR) 620-ACS724LLCTR-50AB-TCT-ND - Cut Tape (CT) 620-ACS724LLCTR-50AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LLCTR-50AB-T |
Description | CURRENT SENSOR HE/OL 50A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724LLCTR-50AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 5 | ₱175.91000 | ₱879.55 |
| 10 | ₱168.11000 | ₱1,681.10 |
| 25 | ₱158.78400 | ₱3,969.60 |
| 50 | ₱152.42420 | ₱7,621.21 |
| 100 | ₱146.60020 | ₱14,660.02 |
| 500 | ₱134.87480 | ₱67,437.40 |
| 1,000 | ₱131.10945 | ₱131,109.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱121.82898 | ₱365,486.94 |









