Hall Effect Sensor X, Y, Z Axis 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31313KLEATR-1000

DigiKey Part Number
620-2007-2-ND - Tape & Reel (TR)
620-2007-1-ND - Cut Tape (CT)
620-2007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALS31313KLEATR-1000
Description
SEN HALL EFFECT I2C 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ALS31313KLEATR-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±100mT
Voltage - Supply
2.65V ~ 3.5V
Current - Supply (Max)
3.9mA
Current - Output (Max)
-
Resolution
12 b
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Sleep Mode
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,327
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.26000₱98.26
5₱86.94400₱434.72
10₱82.83400₱828.34
25₱77.84360₱1,946.09
50₱74.46140₱3,723.07
100₱71.35880₱7,135.88
500₱65.11792₱32,558.96
1,000₱62.79726₱62,797.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱58.71809₱234,872.36
8,000₱56.92831₱455,426.48
Manufacturers Standard Package