
AMT49400GLKATR | |
|---|---|
DigiKey Part Number | 620-2055-2-ND - Tape & Reel (TR) 620-2055-1-ND - Cut Tape (CT) 620-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49400GLKATR |
Description | WINDOWLESS SINUSOIDAL BLDC FAN D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱107.01100 | ₱1,070.11 |
| 25 | ₱97.73360 | ₱2,443.34 |
| 100 | ₱87.53250 | ₱8,753.25 |
| 250 | ₱82.66968 | ₱20,667.42 |
| 500 | ₱79.73746 | ₱39,868.73 |
| 1,000 | ₱77.32508 | ₱77,325.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱74.34500 | ₱223,035.00 |
| 6,000 | ₱72.88672 | ₱437,320.32 |


