
AMT49406GESSR | |
|---|---|
DigiKey Part Number | 620-AMT49406GESSRTR-ND - Tape & Reel (TR) 620-AMT49406GESSRCT-ND - Cut Tape (CT) 620-AMT49406GESSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49406GESSR |
Description | THREE PHASE FOC BLDC MOTOR CONTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49406GESSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱126.30600 | ₱1,263.06 |
| 25 | ₱115.59840 | ₱2,889.96 |
| 100 | ₱103.83730 | ₱10,383.73 |
| 250 | ₱98.22416 | ₱24,556.04 |
| 500 | ₱94.84172 | ₱47,420.86 |
| 1,000 | ₱92.05715 | ₱92,057.15 |
| 2,500 | ₱89.11800 | ₱222,795.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱86.93526 | ₱521,611.56 |




