
AMT49406GLPTR | |
|---|---|
DigiKey Part Number | 620-AMT49406GLPTR-ND - Tape & Reel (TR) 620-AMT49406GLPCT-ND - Cut Tape (CT) 620-AMT49406GLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49406GLPTR |
Description | THREE PHASE FOC BLDC MOTOR CONTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.01000 | ₱184.01 |
| 10 | ₱137.97700 | ₱1,379.77 |
| 25 | ₱126.41280 | ₱3,160.32 |
| 100 | ₱113.71070 | ₱11,371.07 |
| 250 | ₱107.65448 | ₱26,913.62 |
| 500 | ₱104.00408 | ₱52,002.04 |
| 1,000 | ₱101.00037 | ₱101,000.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱96.49140 | ₱385,965.60 |


