
APEK80601KES-01-MH-1 | |
|---|---|
DigiKey Part Number | 620-APEK80601KES-01-MH-1-ND |
Manufacturer | |
Manufacturer Product Number | APEK80601KES-01-MH-1 |
Description | EVAL BOARD FOR A80601 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A80601 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 210mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | A80601 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,936.54000 | ₱5,936.54 |



