Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11760LLHALX-0SL1

DigiKey Part Number
620-APS11760LLHALX-0SL1-ND
Manufacturer
Manufacturer Product Number
APS11760LLHALX-0SL1
Description
ASIL-A 24V MICROPOWER VERTICAL H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch, Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
7mT Trip, 0.5mT Release
Test Condition
25°C
Voltage - Supply
3.3V ~ 24V
Current - Supply (Max)
33µA
Current - Output (Max)
40mA
Output Type
Open Drain
Features
Sleep Mode
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
30,000₱21.71431₱651,429.30
Manufacturers Standard Package