
APS11700LLHALT-0SL | |
|---|---|
DigiKey Part Number | 620-APS11700LLHALT-0SLTR-ND - Tape & Reel (TR) 620-APS11700LLHALT-0SLCT-ND - Cut Tape (CT) 620-APS11700LLHALT-0SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11700LLHALT-0SL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 5 | ₱41.09000 | ₱205.45 |
| 10 | ₱38.88600 | ₱388.86 |
| 25 | ₱36.37320 | ₱909.33 |
| 50 | ₱34.63420 | ₱1,731.71 |
| 100 | ₱33.05620 | ₱3,305.62 |
| 500 | ₱29.87624 | ₱14,938.12 |
| 1,000 | ₱28.69536 | ₱28,695.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.02300 | ₱81,069.00 |
| 6,000 | ₱26.08022 | ₱156,481.32 |
| 9,000 | ₱25.56561 | ₱230,090.49 |
| 15,000 | ₱24.95324 | ₱374,298.60 |
| 21,000 | ₱24.57076 | ₱515,985.96 |

