
CT310LS-FT8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-FT8TR-ND - Tape & Reel (TR) 620-CT310LS-FT8CT-ND - Cut Tape (CT) 620-CT310LS-FT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-FT8 |
Description | 2D ANGULAR SENSOR, TSSOP-8 PACKA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 5 | ₱62.52800 | ₱312.64 |
| 10 | ₱59.43100 | ₱594.31 |
| 25 | ₱55.76280 | ₱1,394.07 |
| 50 | ₱53.24960 | ₱2,662.48 |
| 100 | ₱50.93910 | ₱5,093.91 |
| 500 | ₱46.30370 | ₱23,151.85 |
| 1,000 | ₱44.57973 | ₱44,579.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.13758 | ₱126,412.74 |
| 6,000 | ₱40.76088 | ₱244,565.28 |
| 9,000 | ₱40.00873 | ₱360,078.57 |
| 15,000 | ₱39.11403 | ₱586,710.45 |


