
CT310LS-ID8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-ID8TR-ND - Tape & Reel (TR) 620-CT310LS-ID8CT-ND - Cut Tape (CT) 620-CT310LS-ID8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-ID8 |
Description | 2D ANGULAR SENSOR, DFN-8 PACKAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 5 | ₱58.00200 | ₱290.01 |
| 10 | ₱55.08400 | ₱550.84 |
| 25 | ₱51.66560 | ₱1,291.64 |
| 50 | ₱49.30740 | ₱2,465.37 |
| 100 | ₱47.14570 | ₱4,714.57 |
| 500 | ₱42.81884 | ₱21,409.42 |
| 1,000 | ₱41.20920 | ₱41,209.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱38.92903 | ₱116,787.09 |
| 6,000 | ₱37.64334 | ₱225,860.04 |
| 9,000 | ₱36.94138 | ₱332,472.42 |
| 15,000 | ₱36.10588 | ₱541,588.20 |



