
CT430-HSWF20DR | |
|---|---|
DigiKey Part Number | 620-CT430-HSWF20DRTR-ND - Tape & Reel (TR) 620-CT430-HSWF20DRCT-ND - Cut Tape (CT) 620-CT430-HSWF20DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF20DR |
Description | CURRENT SENSOR MR 20A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 5 | ₱224.38400 | ₱1,121.92 |
| 10 | ₱214.67800 | ₱2,146.78 |
| 25 | ₱203.08920 | ₱5,077.23 |
| 50 | ₱195.20500 | ₱9,760.25 |
| 100 | ₱187.96360 | ₱18,796.36 |
| 500 | ₱173.39770 | ₱86,698.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱167.97328 | ₱167,973.28 |
| 2,000 | ₱162.99758 | ₱325,995.16 |
| 3,000 | ₱160.27942 | ₱480,838.26 |


