
CTD453-PT-06U | |
|---|---|
DigiKey Part Number | 620-CTD453-PT-06U-ND |
Manufacturer | |
Manufacturer Product Number | CTD453-PT-06U |
Description | EVAL BOARD FOR CT453 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT453 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 6mT | |
Interface | Analog | |
Sensitivity | 333.3mV/mT | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CT453 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,449.71000 | ₱7,449.71 |

