AS4C128M8D3-12BANTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 35
Unit Price: ₱459.73000
Datasheet
SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3-12BANTR

DigiKey Part Number
AS4C128M8D3-12BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C128M8D3-12BANTR
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C128M8D3-12BANTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes