AS4C256M16D3C-10BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 32
Unit Price: ₱2,424.28000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: ₱415.67895
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: ₱415.67895
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 190
Unit Price: ₱1,114.18000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱866.92136
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱834.89416
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱777.44669
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱898.70668
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱836.48932
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3C-10BINTR

DigiKey Part Number
1450-AS4C256M16D3C-10BINTR-ND - Tape & Reel (TR)
1450-AS4C256M16D3C-10BINCT-ND - Cut Tape (CT)
1450-AS4C256M16D3C-10BINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-10BINTR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱714.60000₱714.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1,869.31559₱3,738,631.18
Manufacturers Standard Package