AS4C256M16D3LC-10BCNTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₱1,877.55450
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 1,254
Unit Price: ₱1,513.17000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱1,016.52000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱791.86215
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LC-10BCNTR

DigiKey Part Number
1450-AS4C256M16D3LC-10BCNTR-ND - Tape & Reel (TR)
1450-AS4C256M16D3LC-10BCNCT-ND - Cut Tape (CT)
1450-AS4C256M16D3LC-10BCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C256M16D3LC-10BCNTR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱669.34000₱669.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱1,735.33607₱4,338,340.17
Manufacturers Standard Package