SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16MD4V-062BAN

DigiKey Part Number
1450-AS4C256M16MD4V-062BAN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16MD4V-062BAN
Description
IC DRAM 2GBIT LVSTL 200FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,507.81000₱1,507.81
10₱1,396.62600₱13,966.26
25₱1,352.45200₱33,811.30
50₱1,319.30640₱65,965.32
136₱1,272.07993₱173,002.87
272₱1,239.95360₱337,267.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.