Parametric Equivalent

AS4C2M32D1A-5BCNTR | |
|---|---|
DigiKey Part Number | 1450-1397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C2M32D1A-5BCNTR |
Description | IC DRAM 64MBIT PARALLEL 144LFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 64Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-LFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱300.68105 | ₱451,021.58 |


