AS4C512M8D4-75BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 242
Unit Price: ₱2,361.16000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: ₱572.91006

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M8D4-75BINTR

DigiKey Part Number
1450-AS4C512M8D4-75BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C512M8D4-75BINTR
Description
IC DRAM 4GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x10.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 8
Memory Interface
POD
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱1,564.85156₱3,912,128.90
Manufacturers Standard Package