SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x11)
78-TFBGA

AS4C512M8D4A-75BCN

DigiKey Part Number
1450-AS4C512M8D4A-75BCN-ND
Manufacturer
Manufacturer Product Number
AS4C512M8D4A-75BCN
Description
IC DRAM 4GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 18 ns 78-FBGA (7.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 8
Memory Interface
POD
Clock Frequency
1.333 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,209.31000₱2,209.31
10₱2,043.93500₱20,439.35
25₱1,978.53680₱49,463.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.