
AS4C64M16D1A-6BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C64M16D1A-6BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D1A-6BIN |
Description | IC DRAM 1GBIT SSTL 2 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 1Gbit SSTL_2 166 MHz 700 ps 60-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,265.88000 | ₱2,265.88 |
| 10 | ₱2,096.45800 | ₱20,964.58 |
| 25 | ₱2,029.34480 | ₱50,733.62 |
| 50 | ₱1,979.07280 | ₱98,953.64 |
| 240 | ₱1,867.92967 | ₱448,303.12 |

