Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C164A-15JCN | |
|---|---|
DigiKey Part Number | 1450-1048-ND |
Manufacturer | |
Manufacturer Product Number | AS7C164A-15JCN |
Description | IC SRAM 64KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C164A-15JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱362.06000 | ₱362.06 |
| 10 | ₱337.41000 | ₱3,374.10 |
| 25 | ₱327.33440 | ₱8,183.36 |
| 50 | ₱319.68820 | ₱15,984.41 |
| 100 | ₱312.05390 | ₱31,205.39 |
| 250 | ₱302.03044 | ₱75,507.61 |
| 500 | ₱294.52954 | ₱147,264.77 |
| 1,000 | ₱287.12807 | ₱287,128.07 |


