
LM43600PWPR | |
|---|---|
DigiKey Part Number | 296-40220-2-ND - Tape & Reel (TR) 296-40220-1-ND - Cut Tape (CT) 296-40220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43600PWPR |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43600PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.73000 | ₱247.73 |
| 10 | ₱187.70200 | ₱1,877.02 |
| 25 | ₱172.67120 | ₱4,316.78 |
| 100 | ₱156.10440 | ₱15,610.44 |
| 250 | ₱148.20564 | ₱37,051.41 |
| 500 | ₱143.44762 | ₱71,723.81 |
| 1,000 | ₱139.53041 | ₱139,530.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱136.30608 | ₱272,612.16 |
| 4,000 | ₱133.65283 | ₱534,611.32 |






