



12905 | |
|---|---|
DigiKey Part Number | 2285-12905-ND |
Manufacturer | |
Manufacturer Product Number | 12905 |
Description | CAMERA MONO S-MOUNT OPEN AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2592 x 1944 | |
Frames per Second | 67.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521SR | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,628.43000 | ₱18,628.43 |






