
14752 | |
|---|---|
DigiKey Part Number | 2285-14752-ND |
Manufacturer | |
Manufacturer Product Number | 14752 |
Description | CAMERA 1800 U-240M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1936 x 1216 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1936 x 1216 | |
Frames per Second | 126.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX392 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,018.61000 | ₱22,018.61 |

