AO4304 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 32,802
Unit Price: ₱73.25000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20,963
Unit Price: ₱54.79000
Datasheet

Similar


onsemi
In Stock: 2,504
Unit Price: ₱70.86000
Datasheet

Similar


Infineon Technologies
In Stock: 31,257
Unit Price: ₱61.34000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,994
Unit Price: ₱86.35000
Datasheet

Similar


Vishay Siliconix
In Stock: 26,095
Unit Price: ₱102.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,745
Unit Price: ₱148.88000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,499
Unit Price: ₱148.88000
Datasheet
N-Channel 30 V 18A (Ta) 3.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4304

DigiKey Part Number
785-1283-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4304
Description
MOSFET N CH 30V 18A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 3.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes