AO4616L_103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 10,372
Unit Price: ₱83.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,862
Unit Price: ₱50.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₱0.00000
Mosfet Array 30V 8.1A (Ta), 7.1A (Ta) 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4616L_103

DigiKey Part Number
AO4616L_103-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4616L_103
Description
MOSFET N/P-CH 30V 8.1A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8.1A (Ta), 7.1A (Ta) 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.1A (Ta), 7.1A (Ta)
Rds On (Max) @ Id, Vgs
20mOhm @ 8.1A, 10V, 25mOhm @ 7.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA, 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.2nC @ 10V, 30.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1250pF @ 15V, 1573pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable