Similar
Similar

AO6800 | |
|---|---|
DigiKey Part Number | 785-1081-2-ND - Tape & Reel (TR) 785-1081-1-ND - Cut Tape (CT) 785-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6800 |
Description | MOSFET 2N-CH 30V 3.4A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.72401 | ₱35,172.03 |
| 6,000 | ₱10.76277 | ₱64,576.62 |
| 9,000 | ₱10.27310 | ₱92,457.90 |
| 15,000 | ₱9.72281 | ₱145,842.15 |
| 21,000 | ₱9.39702 | ₱197,337.42 |
| 30,000 | ₱9.15581 | ₱274,674.30 |




