
AO6800L | |
|---|---|
DigiKey Part Number | AO6800L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6800L |
Description | MOSFET 2N-CH 30V 3.4A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta) 1.15W Surface Mount 6-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |

